
1SMB5953B | |
|---|---|
DigiKey Part Number | 4786-1SMB5953BTR-ND - Tape & Reel (TR) 4786-1SMB5953BCT-ND - Cut Tape (CT) 4786-1SMB5953BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5953B |
Description | DIODE ZENER 150V 3W DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 150 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 600 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 114 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.30600 | £3.06 |
| 100 | £0.19610 | £19.61 |
| 500 | £0.14866 | £74.33 |
| 1,000 | £0.13335 | £133.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11389 | £341.67 |
| 6,000 | £0.10408 | £624.48 |
| 9,000 | £0.09908 | £891.72 |
| 15,000 | £0.09346 | £1,401.90 |
| 21,000 | £0.09014 | £1,892.94 |
| 30,000 | £0.08690 | £2,607.00 |
| 75,000 | £0.08414 | £6,310.50 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

