
1SMB5951B | |
|---|---|
DigiKey Part Number | 4786-1SMB5951BTR-ND - Tape & Reel (TR) 4786-1SMB5951BCT-ND - Cut Tape (CT) 4786-1SMB5951BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5951B |
Description | DIODE, ZENER, 3W, 120V, 5%, DO-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 120 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 380 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 91.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.32100 | £3.21 |
| 100 | £0.20590 | £20.59 |
| 500 | £0.15638 | £78.19 |
| 1,000 | £0.14039 | £140.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12007 | £360.21 |
| 6,000 | £0.10983 | £658.98 |
| 9,000 | £0.10461 | £941.49 |
| 15,000 | £0.09875 | £1,481.25 |
| 21,000 | £0.09528 | £2,000.88 |
| 30,000 | £0.09190 | £2,757.00 |
| 75,000 | £0.08975 | £6,731.25 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

