New at DigiKey
Zener Diode 91 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB5948B

DigiKey Part Number
4786-1SMB5948BTR-ND - Tape & Reel (TR)
4786-1SMB5948BCT-ND - Cut Tape (CT)
4786-1SMB5948BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB5948B
Description
DIODE, ZENER, 3W, 91V, 5%, DO-21
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 91 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 69.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.52000£0.52
10£0.32100£3.21
100£0.20590£20.59
500£0.15638£78.19
1,000£0.14039£140.39
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.12007£360.21
6,000£0.10983£658.98
9,000£0.10461£941.49
15,000£0.09875£1,481.25
21,000£0.09528£2,000.88
30,000£0.09190£2,757.00
75,000£0.08975£6,731.25
Manufacturers Standard Package
Unit Price without VAT:£0.52000
Unit Price with VAT:£0.62400