
MP11652 | |
|---|---|
DigiKey Part Number | 5254-MP11652TR-ND - Tape & Reel (TR) 5254-MP11652CT-ND - Cut Tape (CT) 5254-MP11652DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP11652 |
Description | 76.80 MHz GSX-213/X SM Crystal 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 76.8 MHz ±10ppm Crystal 10pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 76.8 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.065" L x 0.049" W (1.65mm x 1.25mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.47000 | £1.47 |
| 10 | £1.27100 | £12.71 |
| 25 | £1.20240 | £30.06 |
| 50 | £1.15260 | £57.63 |
| 100 | £1.10500 | £110.50 |
| 250 | £1.04500 | £261.25 |
| 500 | £1.00180 | £500.90 |
| 1,000 | £0.97264 | £972.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.89837 | £2,695.11 |
| 6,000 | £0.86135 | £5,168.10 |
| Unit Price without VAT: | £1.47000 |
|---|---|
| Unit Price with VAT: | £1.76400 |

