
MP10968 | |
|---|---|
DigiKey Part Number | 5254-MP10968TR-ND - Tape & Reel (TR) 5254-MP10968CT-ND - Cut Tape (CT) 5254-MP10968DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP10968 |
Description | XTAL OSC 50.0000MHZ LVCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz MHz Crystal LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.06000 | £1.06 |
| 10 | £0.91900 | £9.19 |
| 25 | £0.86880 | £21.72 |
| 50 | £0.83280 | £41.64 |
| 100 | £0.79830 | £79.83 |
| 250 | £0.75496 | £188.74 |
| 500 | £0.72372 | £361.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.69381 | £693.81 |
| 2,000 | £0.66516 | £1,330.32 |
| 3,000 | £0.64896 | £1,946.88 |
| 5,000 | £0.62911 | £3,145.55 |
| 7,000 | £0.61638 | £4,314.66 |
| 10,000 | £0.60318 | £6,031.80 |
| Unit Price without VAT: | £1.06000 |
|---|---|
| Unit Price with VAT: | £1.27200 |


