32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP06747

DigiKey Part Number
5254-MP06747TR-ND - Tape & Reel (TR)
5254-MP06747CT-ND - Cut Tape (CT)
5254-MP06747DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP06747
Description
32.0 MHZ GSX-223/1P4AF
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.05x1.65)
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,940
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.36000£0.36
10£0.31200£3.12
25£0.29520£7.38
50£0.28300£14.15
100£0.27130£27.13
250£0.25660£64.15
500£0.24598£122.99
1,000£0.23581£235.81
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.22053£661.59
6,000£0.21141£1,268.46
9,000£0.20626£1,856.34
15,000£0.19995£2,999.25
21,000£0.19589£4,113.69
30,000£0.19169£5,750.70
36,000£0.18958£6,824.88
Manufacturers Standard Package
Unit Price without VAT:£0.36000
Unit Price with VAT:£0.43200