



WR9QF550T00CIMCCR6B | |
|---|---|
DigiKey Part Number | 1939-1543-ND |
Manufacturer | |
Manufacturer Product Number | WR9QF550T00CIMCCR6B |
Description | AC/DC WALL MOUNT ADAPTER 11V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QF550T00CIMCCR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 11V | |
Current - Output (Max) | 540mA | |
Power (Watts) | 6 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 50°C | |
Output Connector | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 1.71" L x 2.91" W x 1.45" H (43.5mm x 74.0mm x 36.8mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | |
Standard Number | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.28000 | £8.28 |
| 5 | £7.61600 | £38.08 |
| 10 | £7.34700 | £73.47 |
| 25 | £7.00400 | £175.10 |
| 60 | £6.69167 | £401.50 |
| 120 | £6.45442 | £774.53 |
| 300 | £6.15347 | £1,846.04 |
| 540 | £5.96785 | £3,222.64 |
| Unit Price without VAT: | £8.28000 |
|---|---|
| Unit Price with VAT: | £9.93600 |




















