



WR9QF550LCPCIMCCR6B | |
|---|---|
DigiKey Part Number | 1939-1542-ND |
Manufacturer | |
Manufacturer Product Number | WR9QF550LCPCIMCCR6B |
Description | AC/DC WALL MOUNT ADAPTER 11V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QF550LCPCIMCCR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 11V | |
Current - Output (Max) | 540mA | |
Power (Watts) | 6 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 50°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 1.71" L x 2.91" W x 1.45" H (43.5mm x 74.0mm x 36.8mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | |
Standard Number | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.25000 | £6.25 |
| 5 | £5.74600 | £28.73 |
| 10 | £5.54300 | £55.43 |
| 25 | £5.28480 | £132.12 |
| 80 | £4.97438 | £397.95 |
| 160 | £4.79794 | £767.67 |
| 320 | £4.62775 | £1,480.88 |
| 560 | £4.49475 | £2,517.06 |
| Unit Price without VAT: | £6.25000 |
|---|---|
| Unit Price with VAT: | £7.50000 |















