5.95V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.95V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
WR9QB1000LCP-N(R6B)
WR9QB1000LCP-N(R6B)

WR9QB1000LCP-N(R6B)

DigiKey Part Number
1939-WR9QB1000LCP-N(R6B)-ND
Manufacturer
Manufacturer Product Number
WR9QB1000LCP-N(R6B)
Description
AC/DC WALL MNT ADAPTER 5.95V 6W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.95V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
WR9QB1000LCP-N(R6B) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5.95V
Current - Output (Max)
1A
Power (Watts)
6 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
72" (1.83m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
2.52" L x 1.59" W x 1.24" H (64.0mm x 40.5mm x 31.5mm)
Approval Agency
BSI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, PSE, RCM, UKRSepro, VCCI
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£7.28000£7.28
5£6.69200£33.46
10£6.45400£64.54
25£6.15320£153.83
50£5.93500£296.75
120£5.67042£680.45
360£5.35497£1,927.79
600£5.21433£3,128.60
Manufacturers Standard Package
Unit Price without VAT:£7.28000
Unit Price with VAT:£8.73600