Image for WR9MC1330LCPIMFR6B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR9MC1330LCPIMFR6B

DigiKey Part Number
1939-WR9MC1330LCPIMFR6B-ND
Manufacturer
Manufacturer Product Number
WR9MC1330LCPIMFR6B
Description
AC/DC WALL MNT ADAPTER 7.5V 10W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7.5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WR9MC1330LCPIMFR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
7.5V
Current - Output (Max)
1.3A
Power (Watts)
10 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 50°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
59" (1.50m)
Input Connector
CEE 7/16
Size / Dimension
2.72" L x 1.13" W x 3.06" H (69.0mm x 28.8mm x 77.7mm)
Approval Agency
CB, CE, EAC, Ukraine, VCCI, WEEE
Standard Number
60601-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,200£4.77811£5,733.73
Unit Price without VAT:£4.77811
Unit Price with VAT:£5.73373