
WR9HB2000CRPIMFR6B | |
|---|---|
DigiKey Part Number | 1939-WR9HB2000CRPIMFR6B-ND |
Manufacturer | |
Manufacturer Product Number | WR9HB2000CRPIMFR6B |
Description | AC/DC WALL MNT ADAPTER 5.95V 12W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.95V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9HB2000CRPIMFR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5.95V | |
Current - Output (Max) | 2A | |
Power (Watts) | 12 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.72" L x 1.13" W x 2.26" H (69.0mm x 28.8mm x 57.3mm) | |
Approval Agency | CB, cETLus, EAC, PSE, Ukraine, VCCI, WEEE | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.22000 | £9.22 |
| 5 | £8.48200 | £42.41 |
| 10 | £8.18100 | £81.81 |
| 25 | £7.79880 | £194.97 |
| 50 | £7.52220 | £376.11 |
| 120 | £7.18692 | £862.43 |
| 360 | £6.78708 | £2,443.35 |
| 600 | £6.60885 | £3,965.31 |
| Unit Price without VAT: | £9.22000 |
|---|---|
| Unit Price with VAT: | £11.06400 |

