
USBCW3M0USBC1SREMRBK | |
|---|---|
DigiKey Part Number | 1939-USBCW3M0USBC1SREMRBK-ND |
Manufacturer | |
Manufacturer Product Number | USBCW3M0USBC1SREMRBK |
Description | CABLE C PLUG TO C PLUG 9.84' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Right Angle 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | 1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.30000 | £24.30 |
| 10 | £20.65000 | £206.50 |
| 40 | £18.72625 | £749.05 |
| 80 | £17.83288 | £1,426.63 |
| 120 | £17.33050 | £2,079.66 |
| 280 | £16.32607 | £4,571.30 |
| Unit Price without VAT: | £24.30000 |
|---|---|
| Unit Price with VAT: | £29.16000 |

