
USBC2SW2MUSBC2SLEMBK | |
|---|---|
DigiKey Part Number | 1939-USBC2SW2MUSBC2SLEMBK-ND |
Manufacturer | |
Manufacturer Product Number | USBC2SW2MUSBC2SLEMBK |
Description | CABLE C PLUG TO C PLUG 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Left Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | 1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.44000 | £19.44 |
| 10 | £16.52200 | £165.22 |
| 40 | £14.98275 | £599.31 |
| 80 | £14.26788 | £1,141.43 |
| 120 | £13.86583 | £1,663.90 |
| 280 | £13.06207 | £3,657.38 |
| 520 | £12.50465 | £6,502.42 |
| Unit Price without VAT: | £19.44000 |
|---|---|
| Unit Price with VAT: | £23.32800 |


