
USBC2SW2MUSB2CWHEM | |
|---|---|
DigiKey Part Number | 1939-USBC2SW2MUSB2CWHEM-ND |
Manufacturer | |
Manufacturer Product Number | USBC2SW2MUSB2CWHEM |
Description | CABLE C PLUG TO C PLUG 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | 1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.51000 | £19.51 |
| 10 | £16.57900 | £165.79 |
| 40 | £15.03400 | £601.36 |
| 80 | £14.31675 | £1,145.34 |
| 120 | £13.91333 | £1,669.60 |
| 280 | £13.10682 | £3,669.91 |
| 520 | £12.54752 | £6,524.71 |
| Unit Price without VAT: | £19.51000 |
|---|---|
| Unit Price with VAT: | £23.41200 |


