
TR9KZ2250EI212MEDRB | |
|---|---|
DigiKey Part Number | 1939-TR9KZ2250EI212MEDRB-ND |
Manufacturer | |
Manufacturer Product Number | TR9KZ2250EI212MEDRB |
Description | AC/DC DESKTOP ADAPTER 20V 45W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20V 45 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KZ2250EI212MEDRB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 20V | |
Current - Output (Max) | 2.25A | |
Power (Watts) | 45 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug, 1.7mm I.D. x 4.0mm O.D. x 12.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm) | |
Approval Agency | BSMI, CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | £16.55783 | £993.47 |
| Unit Price without VAT: | £16.55783 |
|---|---|
| Unit Price with VAT: | £19.86940 |

