54V 90 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
54V 90 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
TR9KX166T00-IM(R6B)
TR9KX166T00-IM(R6B)

TR9KX166T00-IM(R6B)

DigiKey Part Number
1939-1820-ND
Manufacturer
Manufacturer Product Number
TR9KX166T00-IM(R6B)
Description
AC/DC DESKTOP ADAPTER 54V 90W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
54V 90 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9KX166T00-IM(R6B) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Either
Manufacturer
GlobTek, Inc.
Applications
Household Appliances, ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
0°C ~ 50°C
Region Utilized
International
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Form
Desktop (Class II)
Cord Length
59" (1.50m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C8
Voltage - Input
90 ~ 264 VAC
Size / Dimension
5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm)
Voltage - Output
54V
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Current - Output (Max)
1.66A
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1
Power (Watts)
90 W
Base Product Number
No Load Power Consumption
150mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£40.50000£40.50
5£37.24800£186.24
20£34.65200£693.04
40£33.42250£1,336.90
60£32.72417£1,963.45
100£31.86460£3,186.46
Manufacturers Standard Package
Unit Price without VAT:£40.50000
Unit Price with VAT:£48.60000