Similar




TR9KE5410LCPCIMR6B | |
|---|---|
DigiKey Part Number | 1939-1805-ND |
Manufacturer | |
Manufacturer Product Number | TR9KE5410LCPCIMR6B |
Description | AC/DC DESKTOP ADAPTER 12V 65W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KE5410LCPCIMR6B Models |
Category | Polarization Positive Center |
Manufacturer GlobTek, Inc. | Applications ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class II) | Cord Length 47.2" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm) |
Voltage - Output 12V | Approval Agency BSMI, CB, CE, cETLus, EAC, ETL, FCC, PSE, S-Mark, UKRSepro, VCCI |
Current - Output (Max) 5.41A | Standard Number 60601-1-11; 60601-1-2; 62368-1 |
Power (Watts) 65 W | Base Product Number |
No Load Power Consumption 150mW (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLE65S1203N01 | SL POWER / Advanced Energy | 54 | 271-SLE65S1203N01-ND | £22.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.23000 | £22.23 |
| 5 | £20.44200 | £102.21 |
| 10 | £19.71700 | £197.17 |
| 30 | £18.62033 | £558.61 |
| 60 | £17.96000 | £1,077.60 |
| 120 | £17.32292 | £2,078.75 |
| 270 | £16.60633 | £4,483.71 |
| Unit Price without VAT: | £22.23000 |
|---|---|
| Unit Price with VAT: | £26.67600 |









