19V 180 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19V 180 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
TR9CZ9470YL4IMR6B
TR9CZ9470YL4IMR6B

TR9CZ9470YL4IMR6B

DigiKey Part Number
1939-1801-ND
Manufacturer
Manufacturer Product Number
TR9CZ9470YL4IMR6B
Description
AC/DC DESKTOP ADAPTER 19V 180W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
19V 180 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CZ9470YL4IMR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
19V
Current - Output (Max)
9.47A
Power (Watts)
180 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-10°C ~ 40°C
Output Connector
Power DIN, 4 Pin
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
6.95" L x 2.91" W x 1.58" H (176.5mm x 74.0mm x 40.0mm)
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI
Standard Number
60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£50.40000£50.40
5£46.34400£231.72
20£43.11600£862.32
40£41.58650£1,663.46
60£40.71733£2,443.04
100£39.64800£3,964.80
Manufacturers Standard Package
Unit Price without VAT:£50.40000
Unit Price with VAT:£60.48000