15V 65 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR9CG4330T00IMCFR6B

DigiKey Part Number
1939-TR9CG4330T00IMCFR6B-ND
Manufacturer
Manufacturer Product Number
TR9CG4330T00IMCFR6B
Description
AC/DC DSKTP/WALL MT ADPT 15V 65W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15V 65 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CG4330T00IMCFR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop, Wall Mount (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
4.33A
Power (Watts)
65 W
No Load Power Consumption
150mW (Max)
Polarization
Either
Applications
Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)
Approval Agency
CB, CE, cETLus, EAC, ETL, FCC, IEC, LPS, PSE, S-Mark, UKCA, Ukraine, VCCI, WEEE
Standard Number
60601-1
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£25.36000£25.36
5£23.32200£116.61
10£22.49600£224.96
36£21.04361£757.57
72£20.29722£1,461.40
108£19.87287£2,146.27
252£19.01468£4,791.70
Manufacturers Standard Package
Unit Price without VAT:£25.36000
Unit Price with VAT:£30.43200