5V 18 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V 18 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
TR9CA3600CCP-IMR6B
TR9CA3600CCP-IMR6B

TR9CA3600CCP-IMR6B

DigiKey Part Number
1939-1206-ND
Manufacturer
Manufacturer Product Number
TR9CA3600CCP-IMR6B
Description
AC/DC DESKTOP ADAPTER 5V 18W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5V 18 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CA3600CCP-IMR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
3.6A
Power (Watts)
18 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
3.43" L x 1.85" W x 1.26" H (87.0mm x 47.0mm x 32.0mm)
Approval Agency
BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£11.10000£11.10
5£10.20400£51.02
10£9.84300£98.43
25£9.38400£234.60
60£8.96567£537.94
120£8.64775£1,037.73
300£8.24457£2,473.37
540£7.99591£4,317.79
Manufacturers Standard Package
Unit Price without VAT:£11.10000
Unit Price with VAT:£13.32000