



RR9LI2700T00-IMR6B | |
|---|---|
DigiKey Part Number | 1939-1734-ND |
Manufacturer | |
Manufacturer Product Number | RR9LI2700T00-IMR6B |
Description | AC/DC DSKTP/WALL MT ADPT 24V 65W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 65 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | RR9LI2700T00-IMR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop, Wall Mount (Class I) | |
Input Type | Cord, Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.7A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Tip, Negative Sleeve | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C6, Multi-Blade (Sold Separately) | |
Size / Dimension | 4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm) | |
Approval Agency | CB, CE, cETLus, EAC, ETL, FCC, PSE, S-Mark, UKRSepro, VCCI | |
Standard Number | 60601-1-11; 60601-1-2; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.04000 | £20.04 |
| 5 | £18.42600 | £92.13 |
| 10 | £17.77200 | £177.72 |
| 30 | £16.78300 | £503.49 |
| 60 | £16.18800 | £971.28 |
| 120 | £15.61375 | £1,873.65 |
| 270 | £14.96785 | £4,041.32 |
| 510 | £14.48006 | £7,384.83 |
| Unit Price without VAT: | £20.04000 |
|---|---|
| Unit Price with VAT: | £24.04800 |





