



RR9LA4500USBA-IMR6B | |
|---|---|
DigiKey Part Number | 1939-RR9LA4500USBA-IMR6B-ND |
Manufacturer | |
Manufacturer Product Number | RR9LA4500USBA-IMR6B |
Description | AC/DC DESKTOP ADAPTER 5V 23W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 23 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | RR9LA4500USBA-IMR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 4.5A | |
Power (Watts) | 23 W | |
No Load Power Consumption | 75mW | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | 39" (1.00m) | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 4.02" L x 1.87" W x 1.44" H (102.2mm x 47.5mm x 36.7mm) | |
Approval Agency | CB, CCC, CE, cETLus, FCC, PSE, Ukraine, VCCI, WEEE | |
Standard Number | 60335-1; 60601-1; 60950-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.63000 | £16.63 |
| 5 | £15.29400 | £76.47 |
| 10 | £14.75200 | £147.52 |
| 36 | £13.79972 | £496.79 |
| 72 | £13.31028 | £958.34 |
| 108 | £13.03213 | £1,407.47 |
| 252 | £12.46929 | £3,142.26 |
| 504 | £12.02702 | £6,061.62 |
| Unit Price without VAT: | £16.63000 |
|---|---|
| Unit Price with VAT: | £19.95600 |

