



RR9KH2000T00NAIMR6B | |
|---|---|
DigiKey Part Number | 1939-RR9KH2000T00NAIMR6B-ND |
Manufacturer | |
Manufacturer Product Number | RR9KH2000T00NAIMR6B |
Description | AC/DC DSKTP/WALL MT ADPT 18V 36W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18V 36 W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord (Sold Separately), Multi-Blade (Single Blade Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | RR9KH2000T00NAIMR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop, Wall Mount (Class II) | |
Input Type | Cord (Sold Separately), Multi-Blade (Single Blade Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 2A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C8, Multi-Blade (Single Blade Included) | |
Size / Dimension | 4.00" L x 1.83" W x 1.50" H (101.7mm x 46.5mm x 38.2mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI | |
Standard Number | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.71000 | £16.71 |
| 5 | £15.36600 | £76.83 |
| 10 | £14.82100 | £148.21 |
| 25 | £14.13040 | £353.26 |
| 60 | £13.50033 | £810.02 |
| 120 | £13.02142 | £1,562.57 |
| 300 | £12.41443 | £3,724.33 |
| 540 | £12.04000 | £6,501.60 |
| Unit Price without VAT: | £16.71000 |
|---|---|
| Unit Price with VAT: | £20.05200 |












