15V 65 W AC/DC External Desktop (Class II) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V 65 W AC/DC External Desktop (Class II) Adapter Cord Input
PR9SG4333A00-IMR6B
PR9SG4333A00-IMR6B

PR9SG4333A00-IMR6B

DigiKey Part Number
1939-PR9SG4333A00-IMR6B-ND
Manufacturer
Manufacturer Product Number
PR9SG4333A00-IMR6B
Description
AC/DC DESKTOP ADAPTER 15V 65W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15V 65 W AC/DC External Desktop (Class II) Adapter Cord Input
Datasheet
 Datasheet
EDA/CAD Models
PR9SG4333A00-IMR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord
Voltage - Input
90 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
4.33A
Power (Watts)
65 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 40°C
Output Connector
Stripped, Tinned Wire Leads
Cord Length
23.6" (0.60m)
Input Connector
Wire Leads
Features
Ruggedized, IP68 - Dust Tight, Waterproof
Size / Dimension
4.52" L x 2.25" W x 1.54" H (114.8mm x 57.1mm x 39.0mm)
Approval Agency
CB, CE, cETLus, EAC, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Standard Number
60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£20.25000£20.25
5£18.61400£93.07
20£17.31700£346.34
40£16.70275£668.11
60£16.35350£981.21
100£15.92410£1,592.41
260£15.15081£3,939.21
500£14.64330£7,321.65
Manufacturers Standard Package
Unit Price without VAT:£20.25000
Unit Price with VAT:£24.30000