



PR9SD6000A00-IMR6B | |
|---|---|
DigiKey Part Number | 1939-1933-ND |
Manufacturer | |
Manufacturer Product Number | PR9SD6000A00-IMR6B |
Description | AC/DC DESKTOP ADAPTER 9V 54W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9V 54 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
EDA/CAD Models | PR9SD6000A00-IMR6B Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer GlobTek, Inc. | Applications ITE (Commercial), Medical |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Bulk | Operating Temperature -20°C ~ 40°C |
Part Status Active | Output Connector Stripped, Tinned Wire Leads |
Region Utilized International | Cord Length 23.6" (0.60m) |
Form Desktop (Class II) | Input Connector Wire Leads |
Input Type Cord | Features Ruggedized, IP68 - Dust Tight, Waterproof |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.52" L x 2.25" W x 1.54" H (114.8mm x 57.1mm x 39.0mm) |
Voltage - Output 9V | Approval Agency CB, CE, cETLus, EAC, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI |
Current - Output (Max) 6A | Standard Number 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Power (Watts) 54 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.50000 | £24.50 |
| 5 | £22.53200 | £112.66 |
| 20 | £20.96300 | £419.26 |
| 40 | £20.21925 | £808.77 |
| 60 | £19.79650 | £1,187.79 |
| 100 | £19.27660 | £1,927.66 |
| 260 | £18.34050 | £4,768.53 |
| Unit Price without VAT: | £24.50000 |
|---|---|
| Unit Price with VAT: | £29.40000 |

