
70542720F0701 | |
|---|---|
DigiKey Part Number | 1939-70542720F0701-ND |
Manufacturer | |
Manufacturer Product Number | 70542720F0701 |
Description | CORD 17AWG IEC320-C14-IEC320 20' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20.00' (6.10m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 20.00' (6.10m) | |
Approval Agency Marking | CEBEC, DEMKO, FIMKO, KEMA, LCIE, NEMKO, OVE, SAA, SEMKO, VDE | |
Approved Countries | Australia, Austria, Belgium, Denmark, Finland, France, Germany, New Zealand, Netherlands, Norway, Sweden | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £7.08010 | £3,540.05 |
| Unit Price without VAT: | £7.08010 |
|---|---|
| Unit Price with VAT: | £8.49612 |

