
401P1216F00SR | |
|---|---|
DigiKey Part Number | 1939-401P1216F00SR-ND |
Manufacturer | |
Manufacturer Product Number | 401P1216F00SR |
Description | NA CRDST;NEMA 1-15P+SVT 18/2, 60 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.91' (1.80m) Power Cord Black NEMA 1-15P To 2 QC Terminals SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads with Terminals | |
1st Connector | NEMA 1-15P | |
2nd Connector | 2 QC Terminals | |
Number of Conductors | 2 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 5.91' (1.80m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.84000 | £4.84 |
| 10 | £4.10900 | £41.09 |
| 25 | £3.85120 | £96.28 |
| 50 | £3.66720 | £183.36 |
| 100 | £3.49200 | £349.20 |
| 250 | £3.27340 | £818.35 |
| 500 | £3.11724 | £1,558.62 |
| 1,000 | £2.96857 | £2,968.57 |
| 2,500 | £2.78296 | £6,957.40 |
| Unit Price without VAT: | £4.84000 |
|---|---|
| Unit Price with VAT: | £5.80800 |

