0 ~ 150VAC Output Bench (AC to AC) Isolation Power Supply LED 4A Output Features
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1504

DigiKey Part Number
BK1504-ND
Manufacturer
Manufacturer Product Number
1504
Description
VARIABLE AC PWR SOURCE 0-150 4A
Customer Reference
Detailed Description
0 ~ 150VAC Output Bench (AC to AC) Isolation Power Supply LED 4A Output Features
Product Attributes
Type
Description
Select All
Category
Manufacturer
Global Specialties
Series
-
Packaging
Box
Part Status
Obsolete
Type
Bench (AC to AC) Isolation
Voltage - Supply
110VAC
Number of Outputs
1
Voltage - Output
0 ~ 150VAC
Current - Output
4A
Display Type
LED
Number of Characters
3
Size / Dimension
10.630" L x 11.732" W x 5.236" H (270.00mm x 298.00mm x 133.00mm)
Features
-
Power (Watts)
-
Accuracy - Voltmeter; Ammeter
-
Voltage Regulation - Line
-
Voltage Regulation - Load
-
Current Regulation - Line
-
Current Regulation - Load
-
Ripple
-
Weight
35 lbs (15.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.