
GLF71431 | |
|---|---|
DigiKey Part Number | 2500-GLF71431-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF71431 |
Description | 7A VARIRISE PROGRAMMABLE SLEW RA |
Customer Reference | |
Detailed Description | Power Switch/Driver P-Channel 7A 12-WLCSP (1.67x1.27) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Output Type | P-Channel | |
Voltage - Supply (Vcc/Vdd) | 1.5V ~ 5.5V | |
Current - Output (Max) | 7A | |
Rds On (Typ) | 10mOhm | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-WLCSP (1.67x1.27) | |
Package / Case | ||
Base Product Number |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.02100 | £10.21 |
| 20 | £0.91550 | £18.31 |
| 30 | £0.86367 | £25.91 |
| 100 | £0.69110 | £69.11 |
| 250 | £0.60504 | £151.26 |
| 500 | £0.58710 | £293.55 |
| 1,000 | £0.46594 | £465.94 |
| 3,000 | £0.44949 | £1,348.47 |
| 6,000 | £0.43229 | £2,593.74 |
| Unit Price without VAT: | £1.02100 |
|---|---|
| Unit Price with VAT: | £1.22520 |

