GFT035AB320240
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GFT035AB320240

DigiKey Part Number
4699-GFT035AB320240-ND
Manufacturer
GIFAR
Manufacturer Product Number
GFT035AB320240
Description
GRAPHIC DISPLAY TFT RGB 3.5"
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB), Digital 3.5" (88.90mm) 320 x 240
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GIFAR
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
3.5" (88.90mm)
Viewing Area
72.88mm W x 55.36mm H
Backlight
LED - White
Dot Pixels
320 x 240
Interface
24-Bit (RGB), Digital
Controller Type
HX8218/HX8615
Graphics Color
Red, Green, Blue (RGB)
Background Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.