
GFE128064C-BNFE-D | |
|---|---|
DigiKey Part Number | 4699-GFE128064C-BNFE-D-ND |
Manufacturer | |
Manufacturer Product Number | GFE128064C-BNFE-D |
Description | GRAPHIC DISPLAY STN |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective STN - Super-Twisted Nematic Parallel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gi Far technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Viewing Area | 64.50mm W x 16.00mm H | |
Backlight | LED - Yellow/Green | |
Interface | Parallel | |
Controller Type | ST7066U-0A | |
Background Color | Yellow/Green | |
Dot Size | 0.56mm W x 0.66mm H | |
Dot Pitch | 0.60mm W x 0.70mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.39000 | £24.39 |
| 10 | £18.47900 | £184.79 |
| 100 | £16.26120 | £1,626.12 |
| 500 | £14.78296 | £7,391.48 |
| 1,000 | £13.30466 | £13,304.66 |
| Unit Price without VAT: | £24.39000 |
|---|---|
| Unit Price with VAT: | £29.26800 |

