
GFC0802B-BNFEJS01 | |
|---|---|
DigiKey Part Number | 4699-GFC0802B-BNFEJS01-ND |
Manufacturer | |
Manufacturer Product Number | GFC0802B-BNFEJS01 |
Description | 8X2STN-BBLUE58X3201:R6 IS 5. |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 58.00mm x 32.00mm x 13.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gi Far technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 8 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 5.56mm H x 2.96mm W | |
Outline L x W x H | 58.00mm x 32.00mm x 13.50mm | |
Viewing Area | 38.00mm L x 16.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 5V | |
Dot Size | 0.56mm W x 0.66mm H | |
Interface | Parallel | |
Controller Type | ST7066U-0A | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue |
| Bulk: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.19000 | £9.19 |
| 10 | £6.96300 | £69.63 |
| 100 | £6.12740 | £612.74 |
| 500 | £5.57036 | £2,785.18 |
| 1,000 | £5.01332 | £5,013.32 |
| Unit Price without VAT: | £9.19000 |
|---|---|
| Unit Price with VAT: | £11.02800 |

