
12.95904 | |
|---|---|
DigiKey Part Number | 4983-12.95904TR-ND - Tape & Reel (TR) 4983-12.95904CT-ND - Cut Tape (CT) 4983-12.95904DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.95904 |
Description | CLOCK, OSCILLATOR, CERAMIC SMD 4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.6V Tri-State (Output Enable) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Tri-State (Output Enable) | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| 10 | £0.80300 | £8.03 |
| 25 | £0.75920 | £18.98 |
| 50 | £0.72820 | £36.41 |
| 100 | £0.69790 | £69.79 |
| 250 | £0.66004 | £165.01 |
| 500 | £0.63272 | £316.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.60657 | £606.57 |
| 2,000 | £0.58151 | £1,163.02 |
| 3,000 | £0.56733 | £1,701.99 |
| 5,000 | £0.54998 | £2,749.90 |
| 7,000 | £0.53885 | £3,771.95 |
| 10,000 | £0.52730 | £5,273.00 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |

