
12.95627 | |
|---|---|
DigiKey Part Number | 4983-12.95627TR-ND - Tape & Reel (TR) 4983-12.95627CT-ND - Cut Tape (CT) 4983-12.95627DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.95627 |
Description | CLOCK, OSCILLATOR, CERAMIC SMD 4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.6V Tri-State (Output Enable) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Tri-State (Output Enable) | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.76000 | £7.60 |
| 25 | £0.71800 | £17.95 |
| 50 | £0.68840 | £34.42 |
| 100 | £0.65990 | £65.99 |
| 250 | £0.62400 | £156.00 |
| 500 | £0.59818 | £299.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.57345 | £573.45 |
| 2,000 | £0.54976 | £1,099.52 |
| 3,000 | £0.53636 | £1,609.08 |
| 5,000 | £0.51995 | £2,599.75 |
| 7,000 | £0.50943 | £3,566.01 |
| 10,000 | £0.49851 | £4,985.10 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |

