
12.95514 | |
|---|---|
DigiKey Part Number | 4983-12.95514TR-ND - Tape & Reel (TR) 4983-12.95514CT-ND - Cut Tape (CT) 4983-12.95514DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.95514 |
Description | CLOCK, OSCILLATOR, CERAMIC SMD 4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.6V Tri-State (Output Enable) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Tri-State (Output Enable) | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.6V | |
Frequency Stability | +100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 10 | £0.71500 | £7.15 |
| 25 | £0.67640 | £16.91 |
| 50 | £0.64820 | £32.41 |
| 100 | £0.62150 | £62.15 |
| 250 | £0.58772 | £146.93 |
| 500 | £0.56340 | £281.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.54010 | £540.10 |
| 2,000 | £0.51778 | £1,035.56 |
| 3,000 | £0.50516 | £1,515.48 |
| 5,000 | £0.48970 | £2,448.50 |
| 7,000 | £0.47979 | £3,358.53 |
| 10,000 | £0.46950 | £4,695.00 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |

