
12.95132 | |
|---|---|
DigiKey Part Number | 4983-12.95132TR-ND - Tape & Reel (TR) 4983-12.95132CT-ND - Cut Tape (CT) 4983-12.95132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.95132 |
Description | CERAMIC SMD 4 PAD OSCILLATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) HCMOS Oscillator -0.5V ~ 7V Tri-State (Output Enable) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Tri-State (Output Enable) | |
Output | HCMOS | |
Voltage - Supply | -0.5V ~ 7V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 11mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.01000 | £1.01 |
| 10 | £0.87600 | £8.76 |
| 25 | £0.82800 | £20.70 |
| 50 | £0.79380 | £39.69 |
| 100 | £0.76090 | £76.09 |
| 250 | £0.71956 | £179.89 |
| 500 | £0.68978 | £344.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.66127 | £661.27 |
| 2,000 | £0.63395 | £1,267.90 |
| 3,000 | £0.61851 | £1,855.53 |
| 5,000 | £0.59959 | £2,997.95 |
| 7,000 | £0.58746 | £4,112.22 |
| 10,000 | £0.57487 | £5,748.70 |
| Unit Price without VAT: | £1.01000 |
|---|---|
| Unit Price with VAT: | £1.21200 |

