
12.95087 | |
|---|---|
DigiKey Part Number | 4983-12.95087TR-ND - Tape & Reel (TR) 4983-12.95087CT-ND - Cut Tape (CT) 4983-12.95087DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.95087 |
Description | CERAMIC SMD 4 PAD OSCILLATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS Oscillator -0.5V ~ 7V Tri-State (Output Enable) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Tri-State (Output Enable) | |
Output | HCMOS | |
Voltage - Supply | -0.5V ~ 7V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 11mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.89000 | £0.89 |
| 10 | £0.77400 | £7.74 |
| 25 | £0.73200 | £18.30 |
| 50 | £0.70160 | £35.08 |
| 100 | £0.67250 | £67.25 |
| 250 | £0.63604 | £159.01 |
| 500 | £0.60972 | £304.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.58452 | £584.52 |
| 2,000 | £0.56037 | £1,120.74 |
| 3,000 | £0.54671 | £1,640.13 |
| 5,000 | £0.52999 | £2,649.95 |
| 7,000 | £0.51926 | £3,634.82 |
| 10,000 | £0.50813 | £5,081.30 |
| Unit Price without VAT: | £0.89000 |
|---|---|
| Unit Price with VAT: | £1.06800 |

