
12.95052 | |
|---|---|
DigiKey Part Number | 4983-12.95052TR-ND - Tape & Reel (TR) 4983-12.95052CT-ND - Cut Tape (CT) 4983-12.95052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.95052 |
Description | CERAMIC SMD 4 PAD OSCILLATOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Tri-State (Output Enable) SMD 3.2mm x 2.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Tri-State (Output Enable) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3.4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | SMD 3.2mm x 2.5mm | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.96000 | £0.96 |
| 10 | £0.83200 | £8.32 |
| 25 | £0.78680 | £19.67 |
| 50 | £0.75440 | £37.72 |
| 100 | £0.72320 | £72.32 |
| 250 | £0.68392 | £170.98 |
| 500 | £0.65562 | £327.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.62852 | £628.52 |
| 2,000 | £0.60255 | £1,205.10 |
| 3,000 | £0.58787 | £1,763.61 |
| 5,000 | £0.56989 | £2,849.45 |
| 7,000 | £0.55836 | £3,908.52 |
| 10,000 | £0.54639 | £5,463.90 |
| Unit Price without VAT: | £0.96000 |
|---|---|
| Unit Price with VAT: | £1.15200 |

