
12.94273 | |
|---|---|
DigiKey Part Number | 4983-12.94273TR-ND - Tape & Reel (TR) 4983-12.94273CT-ND - Cut Tape (CT) 4983-12.94273DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.94273 |
Description | XTAL OSC XO 32.0000MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) Oscillator 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Frequency Stability | ±100ppm | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.96000 | £0.96 |
| 10 | £0.83700 | £8.37 |
| 25 | £0.79120 | £19.78 |
| 50 | £0.75840 | £37.92 |
| 100 | £0.72700 | £72.70 |
| 250 | £0.68748 | £171.87 |
| 500 | £0.65904 | £329.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.63181 | £631.81 |
| 2,000 | £0.60570 | £1,211.40 |
| 3,000 | £0.59094 | £1,772.82 |
| 5,000 | £0.57287 | £2,864.35 |
| 7,000 | £0.56128 | £3,928.96 |
| 10,000 | £0.54925 | £5,492.50 |
| Unit Price without VAT: | £0.96000 |
|---|---|
| Unit Price with VAT: | £1.15200 |

