32.768 kHz XO (Standard) Oscillator Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.90340

DigiKey Part Number
4983-12.90340TR-ND - Tape & Reel (TR)
4983-12.90340CT-ND - Cut Tape (CT)
4983-12.90340DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.90340
Description
XTAL OSC XO 32.7680KHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) Oscillator Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Frequency Stability
±20ppm
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 993
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.65000£0.65
10£0.56500£5.65
25£0.53440£13.36
50£0.51240£25.62
100£0.49120£49.12
250£0.46456£116.14
500£0.44532£222.66
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.42690£426.90
2,000£0.40925£818.50
3,000£0.39927£1,197.81
5,000£0.38705£1,935.25
7,000£0.37921£2,654.47
10,000£0.37107£3,710.70
Manufacturers Standard Package
Unit Price without VAT:£0.65000
Unit Price with VAT:£0.78000