
12.90322 | |
|---|---|
DigiKey Part Number | 4983-12.90322TR-ND - Tape & Reel (TR) 4983-12.90322CT-ND - Cut Tape (CT) 4983-12.90322DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.90322 |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.65000 | £0.65 |
| 10 | £0.56500 | £5.65 |
| 25 | £0.53440 | £13.36 |
| 50 | £0.51240 | £25.62 |
| 100 | £0.49120 | £49.12 |
| 250 | £0.46456 | £116.14 |
| 500 | £0.44532 | £222.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.42690 | £426.90 |
| 2,000 | £0.40925 | £818.50 |
| 3,000 | £0.39927 | £1,197.81 |
| 5,000 | £0.38705 | £1,935.25 |
| 7,000 | £0.37921 | £2,654.47 |
| 10,000 | £0.37107 | £3,710.70 |
| Unit Price without VAT: | £0.65000 |
|---|---|
| Unit Price with VAT: | £0.78000 |

