
12.89644 | |
|---|---|
DigiKey Part Number | 4983-12.89644TR-ND - Tape & Reel (TR) 4983-12.89644CT-ND - Cut Tape (CT) 4983-12.89644DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.89644 |
Description | METAL CAN SMD 2 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.9152 MHz ±50ppm Crystal 30pF 120 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.9152 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 30pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.177" W (11.40mm x 4.50mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.25600 | £2.56 |
| 25 | £0.24160 | £6.04 |
| 50 | £0.23160 | £11.58 |
| 100 | £0.22200 | £22.20 |
| 250 | £0.20996 | £52.49 |
| 500 | £0.20128 | £100.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.19294 | £192.94 |
| 2,000 | £0.18496 | £369.92 |
| 3,000 | £0.18044 | £541.32 |
| 5,000 | £0.17491 | £874.55 |
| 7,000 | £0.17136 | £1,199.52 |
| 10,000 | £0.16768 | £1,676.80 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

