48 MHz ±20ppm Crystal 8pF 40 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.89481

DigiKey Part Number
4983-12.89481TR-ND - Tape & Reel (TR)
4983-12.89481CT-ND - Cut Tape (CT)
4983-12.89481DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.89481
Description
CRYSTAL, CERAMIC SMD 4 PAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
48 MHz ±20ppm Crystal 8pF 40 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.81000£0.81
10£0.70000£7.00
25£0.66200£16.55
50£0.63480£31.74
100£0.60860£60.86
250£0.57556£143.89
500£0.55174£275.87
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.52892£528.92
2,000£0.50707£1,014.14
3,000£0.49470£1,484.10
5,000£0.47956£2,397.80
7,000£0.46986£3,289.02
10,000£0.45978£4,597.80
Manufacturers Standard Package
Unit Price without VAT:£0.81000
Unit Price with VAT:£0.97200