10 MHz ±50ppm Crystal 16pF 100 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.89442

DigiKey Part Number
4983-12.89442TR-ND - Tape & Reel (TR)
4983-12.89442CT-ND - Cut Tape (CT)
4983-12.89442DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.89442
Description
CRYSTAL, CERAMIC SMD 4 PAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 MHz ±50ppm Crystal 16pF 100 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
10 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.96000£0.96
10£0.83200£8.32
25£0.78680£19.67
50£0.75440£37.72
100£0.72320£72.32
250£0.68392£170.98
500£0.65562£327.81
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.62852£628.52
2,000£0.60255£1,205.10
3,000£0.58787£1,763.61
5,000£0.56989£2,849.45
7,000£0.55836£3,908.52
10,000£0.54639£5,463.90
Manufacturers Standard Package
Unit Price without VAT:£0.96000
Unit Price with VAT:£1.15200