8 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.89207

DigiKey Part Number
4983-12.89207TR-ND - Tape & Reel (TR)
4983-12.89207CT-ND - Cut Tape (CT)
4983-12.89207DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.89207
Description
CRYSTAL, CERAMIC SMD 4 PAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.68000£0.68
10£0.59600£5.96
25£0.56320£14.08
50£0.53980£26.99
100£0.51760£51.76
250£0.48948£122.37
500£0.46922£234.61
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.44981£449.81
2,000£0.43122£862.44
3,000£0.42071£1,262.13
5,000£0.40783£2,039.15
7,000£0.39957£2,796.99
10,000£0.39100£3,910.00
Manufacturers Standard Package
Unit Price without VAT:£0.68000
Unit Price with VAT:£0.81600