
12.89170 | |
|---|---|
DigiKey Part Number | 4983-12.89170TR-ND - Tape & Reel (TR) 4983-12.89170CT-ND - Cut Tape (CT) 4983-12.89170DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.89170 |
Description | CRYSTAL, CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.59600 | £5.96 |
| 25 | £0.56320 | £14.08 |
| 50 | £0.53980 | £26.99 |
| 100 | £0.51760 | £51.76 |
| 250 | £0.48948 | £122.37 |
| 500 | £0.46922 | £234.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.44981 | £449.81 |
| 2,000 | £0.43122 | £862.44 |
| 3,000 | £0.42071 | £1,262.13 |
| 5,000 | £0.40783 | £2,039.15 |
| 7,000 | £0.39957 | £2,796.99 |
| 10,000 | £0.39100 | £3,910.00 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

