27 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.88693

DigiKey Part Number
4983-12.88693TR-ND - Tape & Reel (TR)
4983-12.88693CT-ND - Cut Tape (CT)
4983-12.88693DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.88693
Description
CRYSTAL, CERAMIC SMD 4 PAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.36000£0.36
10£0.31300£3.13
25£0.29640£7.41
50£0.28420£14.21
100£0.27250£27.25
250£0.25768£64.42
500£0.24702£123.51
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.23679£236.79
2,000£0.22700£454.00
3,000£0.22146£664.38
5,000£0.21467£1,073.35
7,000£0.21032£1,472.24
10,000£0.20580£2,058.00
Manufacturers Standard Package
Unit Price without VAT:£0.36000
Unit Price with VAT:£0.43200