
12.88546 | |
|---|---|
DigiKey Part Number | 4983-12.88546TR-ND - Tape & Reel (TR) 4983-12.88546CT-ND - Cut Tape (CT) 4983-12.88546DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.88546 |
Description | CRYSTAL CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±50ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.42900 | £4.29 |
| 25 | £0.40560 | £10.14 |
| 50 | £0.38900 | £19.45 |
| 100 | £0.37290 | £37.29 |
| 250 | £0.35264 | £88.16 |
| 500 | £0.33806 | £169.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.32407 | £324.07 |
| 2,000 | £0.31067 | £621.34 |
| 3,000 | £0.30309 | £909.27 |
| 5,000 | £0.29381 | £1,469.05 |
| 7,000 | £0.28785 | £2,014.95 |
| 10,000 | £0.28167 | £2,816.70 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

