
12.85619 | |
|---|---|
DigiKey Part Number | 4983-12.85619TR-ND - Tape & Reel (TR) 4983-12.85619CT-ND - Cut Tape (CT) 4983-12.85619DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85619 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±50ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.39400 | £3.94 |
| 25 | £0.37280 | £9.32 |
| 50 | £0.35740 | £17.87 |
| 100 | £0.34260 | £34.26 |
| 250 | £0.32404 | £81.01 |
| 500 | £0.31062 | £155.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.29776 | £297.76 |
| 2,000 | £0.28544 | £570.88 |
| 3,000 | £0.27848 | £835.44 |
| 5,000 | £0.26995 | £1,349.75 |
| 7,000 | £0.26447 | £1,851.29 |
| 10,000 | £0.25880 | £2,588.00 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

