
12.85591 | |
|---|---|
DigiKey Part Number | 4983-12.85591TR-ND - Tape & Reel (TR) 4983-12.85591CT-ND - Cut Tape (CT) 4983-12.85591DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85591 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.34500 | £3.45 |
| 25 | £0.32560 | £8.14 |
| 50 | £0.31220 | £15.61 |
| 100 | £0.29940 | £29.94 |
| 250 | £0.28312 | £70.78 |
| 500 | £0.27140 | £135.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.26017 | £260.17 |
| 2,000 | £0.24941 | £498.82 |
| 3,000 | £0.24332 | £729.96 |
| 5,000 | £0.23587 | £1,179.35 |
| 7,000 | £0.23108 | £1,617.56 |
| 10,000 | £0.22612 | £2,261.20 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

